Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent

VJ0603A1R2DXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A1R2DXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A1R2DXBCW1BC |
Description | CAP CER 1.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A1R2DXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A1R2BXBAC | Vishay Vitramon | 0 | VJ0603A1R2BXBAC-ND | ¥83.00475 | Upgrade |
| VJ0603A1R2BXBAP | Vishay Vitramon | 0 | VJ0603A1R2BXBAP-ND | ¥82.17700 | Upgrade |
| VJ0603A1R2BXBCW1BC | Vishay Vitramon | 0 | VJ0603A1R2BXBCW1BC-ND | ¥7.54775 | Upgrade |
| VJ0603A1R2BXBPW1BC | Vishay Vitramon | 0 | VJ0603A1R2BXBPW1BC-ND | ¥6.65000 | Upgrade |
| VJ0603A1R2CXBAC | Vishay Vitramon | 0 | VJ0603A1R2CXBAC-ND | ¥43.41450 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.79275 | ¥15,171 |
| Unit Price without JCT: | ¥3.79275 |
|---|---|
| Unit Price with JCT: | ¥4.17203 |




