VJ0603A180KXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥66.67200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.96020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,432
Unit Price: ¥37.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.65000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥66.67200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.96020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,960
Unit Price: ¥70.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥15.17873
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥51.79325
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥51.19510
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,003
Unit Price: ¥23.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.61720
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥51.79325
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥51.19510
Datasheet
18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A180KXAPW1BC

DigiKey Part Number
VJ0603A180KXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A180KXAPW1BC
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A180KXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥2.52513¥37,877
Manufacturers Standard Package
Unit Price without JCT:¥2.52513
Unit Price with JCT:¥2.77764