100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A101KXXPW1BC

DigiKey Part Number
720-VJ0603A101KXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A101KXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A101KXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A101KXXPW1BC
Description
CAP CER 100PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A101KXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A101FXAACVishay Vitramon7,925720-VJ0603A101FXAACCT-ND¥233.00000Upgrade
VJ0603A101FXACW1BCVishay Vitramon28,308720-1649-1-ND¥23.00000Upgrade
VJ0603A101FXBCW1BCVishay Vitramon5,269720-VJ0603A101FXBCW1BCCT-ND¥43.00000Upgrade
VJ0603A101FXXCW1BCVishay Vitramon17,088720-VJ0603A101FXXCW1BCCT-ND¥23.00000Upgrade
VJ0603A101GXACW1BCVishay Vitramon3,896720-VJ0603A101GXACW1BCCT-ND¥20.00000Upgrade
In-Stock: 1,550
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥9.80000¥98
50¥6.78000¥339
100¥5.87000¥587
500¥4.30800¥2,154
1,000¥3.82900¥3,829
2,500¥3.32640¥8,316
5,000¥3.02420¥15,121
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥2.65147¥39,772
30,000¥2.46920¥74,076
45,000¥2.37800¥107,010
75,000¥2.27692¥170,769
105,000¥2.21784¥232,873
150,000¥2.16102¥324,153
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000