Parametric Equivalent
Parametric Equivalent

VJ0505D5R6CLCQJ | |
|---|---|
DigiKey Part Number | 720-VJ0505D5R6CLCQJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0505D5R6CLCQJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0505D5R6CLCQR | Vishay Vitramon | 0 | 720-VJ0505D5R6CLCQRTR-ND | ¥23.71020 | Parametric Equivalent |
| VJ0505D5R6CLCQT | Vishay Vitramon | 0 | 720-VJ0505D5R6CLCQTTR-ND | ¥25.50783 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥24.34700 | ¥146,082 |
| Unit Price without JCT: | ¥24.34700 |
|---|---|
| Unit Price with JCT: | ¥26.78170 |


