470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y471KXACW1BC

DigiKey Part Number
720-1521-2-ND - Tape & Reel (TR)
720-1521-1-ND - Cut Tape (CT)
720-1521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y471KXACW1BC
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y471KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C471K5RACTUKEMET393,178399-C0402C471K5RACTUCT-ND¥17.00000Direct
CC0402KRX7R9BB471YAGEO241,029311-1028-1-ND¥17.00000Direct
C0402C471J5RACTUKEMET12,767399-C0402C471J5RACTUCT-ND¥75.00000Upgrade
GRM155R72A471KA01DMurata Electronics67,044490-6369-1-ND¥17.00000Upgrade
In-Stock: 75,571
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.00000¥90
50¥6.22000¥311
100¥5.35000¥535
500¥3.90800¥1,954
1,000¥3.46700¥3,467
2,500¥3.00280¥7,507
5,000¥2.72420¥13,621
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.49480¥24,948
20,000¥2.30640¥46,128
30,000¥2.21203¥66,361
50,000¥2.10760¥105,380
70,000¥2.04653¥143,257
100,000¥1.98781¥198,781
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000