Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y333KXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y333KXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y333KXQPW1BC |
Description | CAP CER 0.033UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y333KXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y333JXQCW1BC | Vishay Vitramon | 2,131 | 720-VJ0402Y333JXQCW1BCCT-ND | ¥23.00000 | Upgrade |
| VJ0402Y333JXQPW1BC | Vishay Vitramon | 0 | VJ0402Y333JXQPW1BC-ND | ¥3.24972 | Upgrade |
| VJ0402Y333KXJAC | Vishay Vitramon | 9,450 | 720-VJ0402Y333KXJACCT-ND | ¥32.00000 | Upgrade |
| VJ0402Y333KXQCW1BC | Vishay Vitramon | 0 | VJ0402Y333KXQCW1BC-ND | ¥2.32040 | Parametric Equivalent |
| CC0402KRX7R8BB333 | YAGEO | 96,748 | 311-1716-1-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥2.24374 | ¥112,187 |
| Unit Price without JCT: | ¥2.24374 |
|---|---|
| Unit Price with JCT: | ¥2.46811 |











