
VJ0402D390FXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402D390FXAACTR-ND - Tape & Reel (TR) 720-VJ0402D390FXAACCT-ND - Cut Tape (CT) 720-VJ0402D390FXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D390FXAAC |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D390FXAAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±1% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥138.00000 | ¥138 |
| 10 | ¥86.60000 | ¥866 |
| 50 | ¥66.50000 | ¥3,325 |
| 100 | ¥60.33000 | ¥6,033 |
| 500 | ¥49.90600 | ¥24,953 |
| 1,000 | ¥46.68700 | ¥46,687 |
| 2,500 | ¥43.28720 | ¥108,218 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥41.23900 | ¥206,195 |
| 10,000 | ¥39.55200 | ¥395,520 |
| 15,000 | ¥38.70707 | ¥580,606 |
| 25,000 | ¥37.77040 | ¥944,260 |
| 35,000 | ¥37.22271 | ¥1,302,795 |
| Unit Price without JCT: | ¥138.00000 |
|---|---|
| Unit Price with JCT: | ¥151.80000 |

