Direct
Upgrade
Upgrade

VJ0402D2R0BXCAJ | |
|---|---|
DigiKey Part Number | 720-1287-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402D2R0BXCAJ |
Description | CAP CER 2PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D2R0BXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±0.1pF | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF201Q2R0B1GV001T | Johanson Technology Inc. | 18,637 | 712-QSCF201Q2R0B1GV001TCT-ND | ¥61.00000 | Direct |
| 600L2R0BT200T4K | KYOCERA AVX | 21,342 | 478-600L2R0BT200T4KCT-ND | ¥239.00000 | Upgrade |
| 600L2R0BW200T4K | KYOCERA AVX | 0 | 478-600L2R0BW200T4KTR-ND | ¥84.45550 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥41.17330 | ¥411,733 |
| Unit Price without JCT: | ¥41.17330 |
|---|---|
| Unit Price with JCT: | ¥45.29063 |



