
VJ0402D220FXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D220FXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D220FXCAJCT-ND - Cut Tape (CT) 720-VJ0402D220FXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D220FXCAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D220FXCAJ Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥57.00000 | ¥570 |
| 50 | ¥42.94000 | ¥2,147 |
| 100 | ¥38.64000 | ¥3,864 |
| 500 | ¥31.36000 | ¥15,680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥29.11100 | ¥29,111 |
| 2,000 | ¥27.26050 | ¥54,521 |
| 3,000 | ¥26.33367 | ¥79,001 |
| 5,000 | ¥25.30700 | ¥126,535 |
| 7,000 | ¥24.70700 | ¥172,949 |
| 10,000 | ¥24.13000 | ¥241,300 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

