
VJ0402D100JXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D100JXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D100JXCAJCT-ND - Cut Tape (CT) 720-VJ0402D100JXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D100JXCAJ |
Description | CAP CER 10PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D100JXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥46.00000 | ¥460 |
| 50 | ¥34.20000 | ¥1,710 |
| 100 | ¥30.56000 | ¥3,056 |
| 500 | ¥24.45600 | ¥12,228 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥22.57000 | ¥22,570 |
| 2,000 | ¥21.01850 | ¥42,037 |
| 3,000 | ¥20.24200 | ¥60,726 |
| 5,000 | ¥19.38180 | ¥96,909 |
| 7,000 | ¥18.87914 | ¥132,154 |
| 10,000 | ¥18.39560 | ¥183,956 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

