VJ0402A390GXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.89090
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.07714
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.89090
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.07714
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥75.72110
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.89090
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.07714
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.77170
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.24972
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.77170
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.24972
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.24972
Datasheet

Upgrade


YAGEO
In Stock: 22,471
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥0.40650
Datasheet
39 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A390GXJCW1BC

DigiKey Part Number
VJ0402A390GXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A390GXJCW1BC
Description
CAP CER 39PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A390GXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A390FXACW1BCVishay Vitramon0VJ0402A390FXACW1BC-ND¥6.89090Upgrade
VJ0402A390FXAPW1BCVishay Vitramon0VJ0402A390FXAPW1BC-ND¥6.07714Upgrade
VJ0402A390FXJCW1BCVishay Vitramon0VJ0402A390FXJCW1BC-ND¥6.89090Upgrade
VJ0402A390FXJPW1BCVishay Vitramon0VJ0402A390FXJPW1BC-ND¥6.07714Upgrade
VJ0402A390FXXACVishay Vitramon0VJ0402A390FXXAC-ND¥75.72110Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥3.77170¥37,717
Manufacturers Standard Package
Unit Price without JCT:¥3.77170
Unit Price with JCT:¥4.14887