15 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A150KXJPW1BC

DigiKey Part Number
720-VJ0402A150KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A150KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0402A150KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A150KXJPW1BC
Description
CAP CER 15PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A150KXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A150FXXPW1BCVishay Vitramon49,000720-VJ0402A150FXXPW1BCCT-ND¥37.00000Upgrade
VJ0402A150JXAACVishay Vitramon15,931720-VJ0402A150JXAACCT-ND¥52.00000Upgrade
VJ0402A150JXACW1BCVishay Vitramon398720-VJ0402A150JXACW1BCCT-ND¥18.00000Upgrade
C0402C150J5GACTUKEMET270,288399-C0402C150J5GACTUCT-ND¥17.00000Upgrade
C1005C0G1H150J050BATDK23,720445-1237-1-ND¥17.00000Upgrade
In-Stock: 47,040
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥9.80000¥98
50¥6.78000¥339
100¥5.87000¥587
500¥4.30800¥2,154
1,000¥3.82900¥3,829
2,500¥3.32640¥8,316
5,000¥3.02420¥15,121
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000¥2.35592¥117,796
100,000¥2.22606¥222,606
150,000¥2.16102¥324,153
250,000¥2.08894¥522,235
350,000¥2.04680¥716,380
500,000¥2.00626¥1,003,130
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000