
HV2225Y152JXMATHV | |
---|---|
DigiKey Part Number | 720-HV2225Y152JXMATHVTR-ND - Tape & Reel (TR) 720-HV2225Y152JXMATHVCT-ND - Cut Tape (CT) 720-HV2225Y152JXMATHVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV2225Y152JXMATHV |
Description | CAP CER 1500PF 5KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225Y152JXMATHV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥743.00000 | ¥743 |
10 | ¥533.90000 | ¥5,339 |
50 | ¥450.98000 | ¥22,549 |
100 | ¥425.33000 | ¥42,533 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥381.92000 | ¥190,960 |
1,000 | ¥368.47400 | ¥368,474 |
1,500 | ¥361.73667 | ¥542,605 |
2,500 | ¥354.26880 | ¥885,672 |
3,500 | ¥349.90057 | ¥1,224,652 |
Unit Price without JCT: | ¥743.00000 |
---|---|
Unit Price with JCT: | ¥817.30000 |