2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2225Y123JXHATHV

DigiKey Part Number
HV2225Y123JXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV2225Y123JXHATHV
Description
CAP CER 0.012UF 3KV X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV2225Y123JXHATHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥374.32700¥374,327
Unit Price without JCT:¥374.32700
Unit Price with JCT:¥411.75970