HV2225Y103MXHATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥479.87100
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥268.00000
Datasheet
10000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2225Y103MXHATHV

DigiKey Part Number
HV2225Y103MXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV2225Y103MXHATHV
Description
CAP CER 10000PF 3KV X7R 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV2225Y103MXHATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±20%
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV2225Y103JXHATHVVishay Vitramon0HV2225Y103JXHATHV-ND¥479.87100Upgrade
2225HC103KAT1AKYOCERA AVX0478-5965-1-ND¥268.00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥399.21300¥399,213
Unit Price without JCT:¥399.21300
Unit Price with JCT:¥439.13430