Upgrade
Upgrade

HV2220Y822MXHATHV | |
|---|---|
DigiKey Part Number | HV2220Y822MXHATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2220Y822MXHATHV |
Description | CAP CER 8200PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2220Y822MXHATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV2220Y822JXHATHV | Vishay Vitramon | 0 | HV2220Y822JXHATHV-ND | ¥347.28800 | Upgrade |
| HV2220Y822KXHATHV | Vishay Vitramon | 0 | HV2220Y822KXHATHV-ND | ¥311.72300 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥311.72300 | ¥311,723 |
| Unit Price without JCT: | ¥311.72300 |
|---|---|
| Unit Price with JCT: | ¥342.89530 |


