HV2220Y332JXHATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥345.05200
Datasheet
3300 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2220Y332JXHATHV

DigiKey Part Number
HV2220Y332JXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV2220Y332JXHATHV
Description
CAP CER 3300PF 3KV X7R 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV2220Y332JXHATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV2220Y332JXVATHVVishay Vitramon0HV2220Y332JXVATHV-ND¥345.05200Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥336.51000¥673,020
Unit Price without JCT:¥336.51000
Unit Price with JCT:¥370.16100