Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

HV2220Y272MXHATHV | |
|---|---|
DigiKey Part Number | HV2220Y272MXHATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2220Y272MXHATHV |
Description | CAP CER 2700PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2220Y272MXHATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV2220Y272JXHATHV | Vishay Vitramon | 0 | HV2220Y272JXHATHV-ND | ¥336.51000 | Upgrade |
| HV2220Y272JXVATHV | Vishay Vitramon | 0 | HV2220Y272JXVATHV-ND | ¥345.05200 | Upgrade |
| HV2220Y272KXHATHV | Vishay Vitramon | 0 | HV2220Y272KXHATHV-ND | ¥301.71750 | Upgrade |
| HV2220Y272KXVATHV | Vishay Vitramon | 0 | HV2220Y272KXVATHV-ND | ¥308.02000 | Upgrade |
| HV2220Y272MXVATHV | Vishay Vitramon | 0 | HV2220Y272MXVATHV-ND | ¥308.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥301.71750 | ¥603,435 |
| Unit Price without JCT: | ¥301.71750 |
|---|---|
| Unit Price with JCT: | ¥331.88925 |


