Upgrade
Parametric Equivalent

HV1825Y391KXMARHV | |
|---|---|
DigiKey Part Number | HV1825Y391KXMARHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1825Y391KXMARHV |
Description | CAP CER 390PF 5KV X7R 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1825Y391KXMARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1825Y391JXMARHV | Vishay Vitramon | 0 | HV1825Y391JXMARHV-ND | ¥337.55650 | Upgrade |
| HV1825Y391KXMATHV | Vishay Vitramon | 0 | HV1825Y391KXMATHV-ND | ¥302.77900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥284.89850 | ¥1,139,594 |
| Unit Price without JCT: | ¥284.89850 |
|---|---|
| Unit Price with JCT: | ¥313.38835 |


