HV1825Y222KXHARHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥326.24725
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥327.63250
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥305.25875
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥329.52800
Datasheet

Direct


WEC
In Stock: 17,500
Unit Price: ¥158.26667
Datasheet
2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1825Y222KXHARHV

DigiKey Part Number
HV1825Y222KXHARHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1825Y222KXHARHV
Description
CAP CER 2200PF 3KV X7R 1825
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1825Y222KXHARHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1825Y222JXHARHVVishay Vitramon0HV1825Y222JXHARHV-ND¥326.24725Upgrade
HV1825Y222JXVARHVVishay Vitramon0HV1825Y222JXVARHV-ND¥327.63250Upgrade
HV1825Y222KXVARHVVishay Vitramon0HV1825Y222KXVARHV-ND¥305.25875Upgrade
HV1825Y222KXHATHVVishay Vitramon0HV1825Y222KXHATHV-ND¥329.52800Parametric Equivalent
1825HC222KAT1AWEC17,5002266-1825HC222KAT1ATR-ND¥158.26667Direct
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥310.56975¥1,242,279
Manufacturers Standard Package
Unit Price without JCT:¥310.56975
Unit Price with JCT:¥341.62673