
HV1825Y222JXHATHV | |
---|---|
cms-digikey-product-number | HV1825Y222JXHATHV-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | HV1825Y222JXHATHV |
cms-description | CAP CER 2200PF 3KV X7R 1825 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 2200 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | HV1825Y222JXHATHV Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1,000 | ¥285.50500 | ¥285,505 |
Unit Price without JCT: | ¥285.50500 |
---|---|
Unit Price with JCT: | ¥314.05550 |