Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

HV1825Y182MXVATHV | |
|---|---|
DigiKey Part Number | HV1825Y182MXVATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1825Y182MXVATHV |
Description | CAP CER 1800PF 4KV X7R 1825 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1825Y182MXVATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1825Y182JXMATHV | Vishay Vitramon | 0 | HV1825Y182JXMATHV-ND | ¥357.61300 | Upgrade |
| HV1825Y182JXVATHV | Vishay Vitramon | 0 | HV1825Y182JXVATHV-ND | ¥347.28800 | Upgrade |
| HV1825Y182KXMATHV | Vishay Vitramon | 0 | HV1825Y182KXMATHV-ND | ¥304.32100 | Upgrade |
| HV1825Y182KXVATHV | Vishay Vitramon | 0 | HV1825Y182KXVATHV-ND | ¥323.99700 | Upgrade |
| HV1825Y182MXMATHV | Vishay Vitramon | 0 | HV1825Y182MXMATHV-ND | ¥304.32100 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥323.99700 | ¥323,997 |
| Unit Price without JCT: | ¥323.99700 |
|---|---|
| Unit Price with JCT: | ¥356.39670 |


