HV1825Y182JXVARHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥337.55650
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥347.28800
Datasheet
1800 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1825Y182JXVARHV

DigiKey Part Number
HV1825Y182JXVARHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1825Y182JXVARHV
Description
CAP CER 1800PF 4KV X7R 1825
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1825Y182JXVARHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1825Y182JXMARHVVishay Vitramon0HV1825Y182JXMARHV-ND¥337.55650Upgrade
HV1825Y182JXVATHVVishay Vitramon0HV1825Y182JXVATHV-ND¥347.28800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥327.63250¥1,310,530
Manufacturers Standard Package
Unit Price without JCT:¥327.63250
Unit Price with JCT:¥360.39575