HV1812Y182MXHARHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥114.83550
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥110.75525
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥114.99050
Datasheet
1800 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y182MXHARHV

DigiKey Part Number
HV1812Y182MXHARHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1812Y182MXHARHV
Description
CAP CER 1800PF 3KV X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1800 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1812Y182MXHARHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1812Y182JXHARHVVishay Vitramon0HV1812Y182JXHARHV-ND¥114.83550Upgrade
HV1812Y182KXHARHVVishay Vitramon0HV1812Y182KXHARHV-ND¥110.75525Upgrade
HV1812Y182MXHATHVVishay Vitramon0HV1812Y182MXHATHV-ND¥114.99050Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥110.75525¥443,021
Manufacturers Standard Package
Unit Price without JCT:¥110.75525
Unit Price with JCT:¥121.83078