Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812A680KBHAT31G | |
|---|---|
DigiKey Part Number | GA1812A680KBHAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812A680KBHAT31G |
Description | CAP CER 68PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812A680KBHAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812A680KBHAR31G | Vishay Vitramon | 0 | GA1812A680KBHAR31G-ND | ¥106.84950 | Parametric Equivalent |
| GA1812A680KXHAR31G | Vishay Vitramon | 0 | GA1812A680KXHAR31G-ND | ¥79.24800 | Parametric Equivalent |
| GA1812A680KXHAT31G | Vishay Vitramon | 0 | GA1812A680KXHAT31G-ND | ¥82.60750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥110.98100 | ¥221,962 |
| Unit Price without JCT: | ¥110.98100 |
|---|---|
| Unit Price with JCT: | ¥122.07910 |


