Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812A471FXBAT31G | |
|---|---|
DigiKey Part Number | GA1812A471FXBAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812A471FXBAT31G |
Description | CAP CER 470PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812A471FXBAT31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥268.47800 | ¥536,956 |
| Unit Price without JCT: | ¥268.47800 |
|---|---|
| Unit Price with JCT: | ¥295.32580 |


