GA1812A152KBCAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥71.65925
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥53.34475
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥55.89500
Datasheet
1500 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812A152KBCAT31G

DigiKey Part Number
GA1812A152KBCAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812A152KBCAT31G
Description
CAP CER 1500PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812A152KBCAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812A152KBCAR31GVishay Vitramon0GA1812A152KBCAR31G-ND¥71.65925Parametric Equivalent
GA1812A152KXCAR31GVishay Vitramon0GA1812A152KXCAR31G-ND¥53.34475Parametric Equivalent
GA1812A152KXCAT31GVishay Vitramon0GA1812A152KXCAT31G-ND¥55.89500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥74.79200¥149,584
Unit Price without JCT:¥74.79200
Unit Price with JCT:¥82.27120