GA1812A152GXGAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥144.94300
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥150.03750
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥112.02500
Datasheet
1500 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812A152GXGAR31G

DigiKey Part Number
GA1812A152GXGAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812A152GXGAR31G
Description
CAP CER 1500PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812A152GXGAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±2%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812A152GBGAR31GVishay Vitramon0GA1812A152GBGAR31G-ND¥144.94300Parametric Equivalent
GA1812A152GBGAT31GVishay Vitramon0GA1812A152GBGAT31G-ND¥150.03750Parametric Equivalent
GA1812A152GXGAT31GVishay Vitramon0GA1812A152GXGAT31G-ND¥112.02500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥107.86575¥431,463
Manufacturers Standard Package
Unit Price without JCT:¥107.86575
Unit Price with JCT:¥118.65233