
GA1210Y683MXJAT31G | |
---|---|
DigiKey Part Number | GA1210Y683MXJAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210Y683MXJAT31G |
Description | CAP CER 0.068UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210Y683MXJAT31G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.076" (1.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | ¥24.18700 | ¥145,122 |
Unit Price without JCT: | ¥24.18700 |
---|---|
Unit Price with JCT: | ¥26.60570 |