Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210Y564JXAAT31G | |
|---|---|
DigiKey Part Number | GA1210Y564JXAAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210Y564JXAAT31G |
Description | CAP CER 0.56UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210Y564JXAAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210Y564JBAAR31G | Vishay Vitramon | 0 | GA1210Y564JBAAR31G-ND | ¥89.09790 | Parametric Equivalent |
| GA1210Y564JBAAT31G | Vishay Vitramon | 0 | GA1210Y564JBAAT31G-ND | ¥91.18417 | Parametric Equivalent |
| GA1210Y564JXAAR31G | Vishay Vitramon | 0 | GA1210Y564JXAAR31G-ND | ¥70.44670 | Parametric Equivalent |
| VJ1210Y564JLAAJ32 | Vishay Vitramon | 0 | 720-VJ1210Y564JLAAJ32TR-ND | ¥195.27383 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥72.22283 | ¥433,337 |
| Unit Price without JCT: | ¥72.22283 |
|---|---|
| Unit Price with JCT: | ¥79.44511 |



