GA1210Y394KXBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥66.36240
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥68.73740
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥59.54520
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥123.97367
Datasheet
0.39 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y394KXBAR31G

DigiKey Part Number
GA1210Y394KXBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y394KXBAR31G
Description
CAP CER 0.39UF 100V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y394KXBAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210Y394KBBAR31GVishay Vitramon0GA1210Y394KBBAR31G-ND¥66.36240Parametric Equivalent
GA1210Y394KBBAT31GVishay Vitramon0GA1210Y394KBBAT31G-ND¥68.73740Parametric Equivalent
GA1210Y394KXBAT31GVishay Vitramon0GA1210Y394KXBAT31G-ND¥59.54520Parametric Equivalent
VJ1210Y394KLBAJ32Vishay Vitramon0720-VJ1210Y394KLBAJ32TR-ND¥123.97367Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥57.39600¥573,960
Manufacturers Standard Package
Unit Price without JCT:¥57.39600
Unit Price with JCT:¥63.13560