GA1210Y393JBJAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥49.90540
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥39.66340
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥40.85867
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥95.93400
Datasheet
0.039 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y393JBJAT31G

DigiKey Part Number
GA1210Y393JBJAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y393JBJAT31G
Description
CAP CER 0.039UF 16V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y393JBJAT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.076" (1.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥51.30683¥307,841
Unit Price without JCT:¥51.30683
Unit Price with JCT:¥56.43751