Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210Y224JBJAR31G | |
|---|---|
DigiKey Part Number | GA1210Y224JBJAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210Y224JBJAR31G |
Description | CAP CER 0.22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210Y224JBJAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210Y224JBJAT31G | Vishay Vitramon | 0 | GA1210Y224JBJAT31G-ND | ¥66.54300 | Parametric Equivalent |
| GA1210Y224JXJAR31G | Vishay Vitramon | 0 | GA1210Y224JXJAR31G-ND | ¥65.55770 | Parametric Equivalent |
| GA1210Y224JXJAT31G | Vishay Vitramon | 0 | GA1210Y224JXJAT31G-ND | ¥67.24867 | Parametric Equivalent |
| VJ1210Y224JLJAJ32 | Vishay Vitramon | 0 | 720-VJ1210Y224JLJAJ32TR-ND | ¥100.62933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥64.86440 | ¥648,644 |
| Unit Price without JCT: | ¥64.86440 |
|---|---|
| Unit Price with JCT: | ¥71.35084 |



