GA1210Y152KBLAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥27.40400
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥21.22190
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥21.99383
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥212.44950
Datasheet
1500 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y152KBLAR31G

DigiKey Part Number
GA1210Y152KBLAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y152KBLAR31G
Description
CAP CER 1500PF 630V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y152KBLAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210Y152KBLAT31GVishay Vitramon0GA1210Y152KBLAT31G-ND¥27.40400Parametric Equivalent
GA1210Y152KXLAR31GVishay Vitramon0GA1210Y152KXLAR31G-ND¥21.22190Parametric Equivalent
GA1210Y152KXLAT31GVishay Vitramon0GA1210Y152KXLAT31G-ND¥21.99383Parametric Equivalent
VJ1210Y152KLLAJ32Vishay Vitramon0720-VJ1210Y152KLLAJ32TR-ND¥212.44950Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥26.50150¥265,015
Manufacturers Standard Package
Unit Price without JCT:¥26.50150
Unit Price with JCT:¥29.15165