Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210Y103JXXAR31G | |
|---|---|
DigiKey Part Number | GA1210Y103JXXAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210Y103JXXAR31G |
Description | CAP CER 10000PF 25V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210Y103JXXAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210Y103JBXAR31G | Vishay Vitramon | 0 | GA1210Y103JBXAR31G-ND | ¥45.36780 | Parametric Equivalent |
| GA1210Y103JBXAT31G | Vishay Vitramon | 0 | GA1210Y103JBXAT31G-ND | ¥46.67967 | Parametric Equivalent |
| GA1210Y103JXXAT31G | Vishay Vitramon | 0 | GA1210Y103JXXAT31G-ND | ¥37.15500 | Parametric Equivalent |
| VJ1210Y103JLXAJ32 | Vishay Vitramon | 0 | 720-VJ1210Y103JLXAJ32TR-ND | ¥93.91833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥36.03680 | ¥360,368 |
| Unit Price without JCT: | ¥36.03680 |
|---|---|
| Unit Price with JCT: | ¥39.64048 |



