Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210H223MXXAR31G | |
|---|---|
DigiKey Part Number | GA1210H223MXXAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210H223MXXAR31G |
Description | CAP CER 0.022UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210H223MXXAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210H223MBXAR31G | Vishay Vitramon | 0 | GA1210H223MBXAR31G-ND | ¥47.75260 | Parametric Equivalent |
| GA1210H223MBXAT31G | Vishay Vitramon | 0 | GA1210H223MBXAT31G-ND | ¥49.11167 | Parametric Equivalent |
| GA1210H223MXXAT31G | Vishay Vitramon | 0 | GA1210H223MXXAT31G-ND | ¥38.61100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥37.46210 | ¥374,621 |
| Unit Price without JCT: | ¥37.46210 |
|---|---|
| Unit Price with JCT: | ¥41.20831 |


