GA1210H123MXXAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥47.75260
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥49.11167
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥37.46210
Datasheet
0.012 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210H123MXXAT31G

DigiKey Part Number
GA1210H123MXXAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210H123MXXAT31G
Description
CAP CER 0.012UF 25V X8R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.012 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210H123MXXAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210H123MBXAR31GVishay Vitramon0GA1210H123MBXAR31G-ND¥47.75260Parametric Equivalent
GA1210H123MBXAT31GVishay Vitramon0GA1210H123MBXAT31G-ND¥49.11167Parametric Equivalent
GA1210H123MXXAR31GVishay Vitramon0GA1210H123MXXAR31G-ND¥37.46210Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥38.61100¥231,666
Unit Price without JCT:¥38.61100
Unit Price with JCT:¥42.47210