GA1210A472JBCAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥43.44867
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥33.56950
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥34.63383
Datasheet
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210A472JBCAR31G

DigiKey Part Number
GA1210A472JBCAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210A472JBCAR31G
Description
CAP CER 4700PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210A472JBCAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210A472JBCAT31GVishay Vitramon0GA1210A472JBCAT31G-ND¥43.44867Parametric Equivalent
GA1210A472JXCAR31GVishay Vitramon0GA1210A472JXCAR31G-ND¥33.56950Parametric Equivalent
GA1210A472JXCAT31GVishay Vitramon0GA1210A472JXCAT31G-ND¥34.63383Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥42.20100¥422,010
Manufacturers Standard Package
Unit Price without JCT:¥42.20100
Unit Price with JCT:¥46.42110