Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210A122FXCAR31G | |
|---|---|
DigiKey Part Number | GA1210A122FXCAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210A122FXCAR31G |
Description | CAP CER 1200PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210A122FXCAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210A122FBCAR31G | Vishay Vitramon | 0 | GA1210A122FBCAR31G-ND | ¥101.69410 | Parametric Equivalent |
| GA1210A122FBCAT31G | Vishay Vitramon | 0 | GA1210A122FBCAT31G-ND | ¥103.97683 | Parametric Equivalent |
| GA1210A122FXCAT31G | Vishay Vitramon | 0 | GA1210A122FXCAT31G-ND | ¥82.25883 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥80.31550 | ¥803,155 |
| Unit Price without JCT: | ¥80.31550 |
|---|---|
| Unit Price with JCT: | ¥88.34705 |


