Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210A101FBEAR31G | |
|---|---|
DigiKey Part Number | GA1210A101FBEAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210A101FBEAR31G |
Description | CAP CER 100PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210A101FBEAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210A101FBEAT31G | Vishay Vitramon | 0 | GA1210A101FBEAT31G-ND | ¥129.39433 | Parametric Equivalent |
| GA1210A101FXEAR31G | Vishay Vitramon | 0 | GA1210A101FXEAR31G-ND | ¥100.17750 | Parametric Equivalent |
| GA1210A101FXEAT31G | Vishay Vitramon | 0 | GA1210A101FXEAT31G-ND | ¥102.43733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥126.74260 | ¥1,267,426 |
| Unit Price without JCT: | ¥126.74260 |
|---|---|
| Unit Price with JCT: | ¥139.41686 |


