GA1206Y222KXLBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥22.33580
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥23.13600
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥18.21867
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥154.61517
Datasheet
2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y222KXLBR31G

DigiKey Part Number
GA1206Y222KXLBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y222KXLBR31G
Description
CAP CER 2200PF 630V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y222KXLBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y222KBLBR31GVishay Vitramon0GA1206Y222KBLBR31G-ND¥22.33580Parametric Equivalent
GA1206Y222KBLBT31GVishay Vitramon0GA1206Y222KBLBT31G-ND¥23.13600Parametric Equivalent
GA1206Y222KXLBT31GVishay Vitramon0GA1206Y222KXLBT31G-ND¥18.21867Parametric Equivalent
VJ1206Y222KLLAJ32Vishay Vitramon0720-VJ1206Y222KLLAJ32TR-ND¥154.61517Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥17.54350¥175,435
Manufacturers Standard Package
Unit Price without JCT:¥17.54350
Unit Price with JCT:¥19.29785