Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1206H562JXABT31G | |
|---|---|
DigiKey Part Number | GA1206H562JXABT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206H562JXABT31G |
Description | CAP CER 5600PF 50V X8R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206H562JXABT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206H562JBABR31G | Vishay Vitramon | 0 | GA1206H562JBABR31G-ND | ¥56.94620 | Parametric Equivalent |
| GA1206H562JBABT31G | Vishay Vitramon | 0 | GA1206H562JBABT31G-ND | ¥58.48067 | Parametric Equivalent |
| GA1206H562JXABR31G | Vishay Vitramon | 0 | GA1206H562JXABR31G-ND | ¥44.93560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥46.23900 | ¥277,434 |
| Unit Price without JCT: | ¥46.23900 |
|---|---|
| Unit Price with JCT: | ¥50.86290 |


