Direct

GA1206A103JEBBT34G | |
|---|---|
DigiKey Part Number | GA1206A103JEBBT34G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206A103JEBBT34G |
Description | CAPACITOR CER 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206A103JEBBT34G Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H2NP02A103J115AA | TDK | 2,157 | 445-12827-1-ND | ¥123.00000 | Direct |


