Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805Y822KBXBR31G | |
|---|---|
DigiKey Part Number | GA0805Y822KBXBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y822KBXBR31G |
Description | CAP CER 8200PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y822KBXBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y822KBXBT31G | Vishay Vitramon | 0 | GA0805Y822KBXBT31G-ND | ¥11.50833 | Parametric Equivalent |
| GA0805Y822KXXBC31G | Vishay Vitramon | 0 | GA0805Y822KXXBC31G-ND | ¥9.19983 | Parametric Equivalent |
| GA0805Y822KXXBP31G | Vishay Vitramon | 0 | GA0805Y822KXXBP31G-ND | ¥8.78810 | Parametric Equivalent |
| VJ0805Y822KLXAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y822KLXAJ32TR-ND | ¥40.11033 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥11.02360 | ¥110,236 |
| Unit Price without JCT: | ¥11.02360 |
|---|---|
| Unit Price with JCT: | ¥12.12596 |



