GA0805Y561MBXBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥10.21767
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥8.01150
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥7.63940
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥40.11033
Datasheet
560 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y561MBXBR31G

DigiKey Part Number
GA0805Y561MBXBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y561MBXBR31G
Description
CAP CER 560PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y561MBXBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y561MBXBT31GVishay Vitramon0GA0805Y561MBXBT31G-ND¥10.21767Parametric Equivalent
GA0805Y561MXXBC31GVishay Vitramon0GA0805Y561MXXBC31G-ND¥8.01150Parametric Equivalent
GA0805Y561MXXBP31GVishay Vitramon0GA0805Y561MXXBP31G-ND¥7.63940Parametric Equivalent
VJ0805Y561MLXAJ32Vishay Vitramon0720-VJ0805Y561MLXAJ32TR-ND¥40.11033Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥9.77290¥97,729
Manufacturers Standard Package
Unit Price without JCT:¥9.77290
Unit Price with JCT:¥10.75019