Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0805A271JBABT31G | |
|---|---|
DigiKey Part Number | GA0805A271JBABT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A271JBABT31G |
Description | CAP CER 270PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A271JBABT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A271FBABR31G | Vishay Vitramon | 0 | GA0805A271FBABR31G-ND | ¥39.70920 | Upgrade |
| GA0805A271FBABT31G | Vishay Vitramon | 0 | GA0805A271FBABT31G-ND | ¥40.90550 | Upgrade |
| GA0805A271FBBBR31G | Vishay Vitramon | 0 | GA0805A271FBBBR31G-ND | ¥39.70920 | Upgrade |
| GA0805A271FBBBT31G | Vishay Vitramon | 0 | GA0805A271FBBBT31G-ND | ¥40.90550 | Upgrade |
| GA0805A271FBCBR31G | Vishay Vitramon | 0 | GA0805A271FBCBR31G-ND | ¥38.12780 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥13.24333 | ¥79,460 |
| Unit Price without JCT: | ¥13.24333 |
|---|---|
| Unit Price with JCT: | ¥14.56766 |


