GA0805A222JXABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥91.85640
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥93.98600
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥72.80760
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥74.62433
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥24.57700
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥25.43300
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥19.57970
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥20.30900
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥29.00040
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥29.96133
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥29.00040
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥29.96133
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥23.66950
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥22.85600
Datasheet
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A222JXABT31G

DigiKey Part Number
GA0805A222JXABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A222JXABT31G
Description
CAP CER 2200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A222JXABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A222FBABR31GVishay Vitramon0GA0805A222FBABR31G-ND¥91.85640Upgrade
GA0805A222FBABT31GVishay Vitramon0GA0805A222FBABT31G-ND¥93.98600Upgrade
GA0805A222FXABR31GVishay Vitramon0GA0805A222FXABR31G-ND¥72.80760Upgrade
GA0805A222FXABT31GVishay Vitramon0GA0805A222FXABT31G-ND¥74.62433Upgrade
GA0805A222GBABR31GVishay Vitramon0GA0805A222GBABR31G-ND¥24.57700Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥11.96983¥71,819
Unit Price without JCT:¥11.96983
Unit Price with JCT:¥13.16681