GA0805A181FBEBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥56.18100
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥57.70133
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥60.81567
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥45.96033
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥44.66250
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥48.41767
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥47.07190
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥260.91950
Datasheet
180 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A181FBEBR31G

DigiKey Part Number
GA0805A181FBEBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A181FBEBR31G
Description
CAP CER 180PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A181FBEBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A181FBEAR31GVishay Vitramon0720-GA0805A181FBEAR31GTR-ND¥56.18100Parametric Equivalent
GA0805A181FBEAT31GVishay Vitramon0720-GA0805A181FBEAT31GTR-ND¥57.70133Parametric Equivalent
GA0805A181FBEBT31GVishay Vitramon0GA0805A181FBEBT31G-ND¥60.81567Parametric Equivalent
GA0805A181FXEAC31GVishay Vitramon0720-GA0805A181FXEAC31GTR-ND¥45.96033Parametric Equivalent
GA0805A181FXEAP31GVishay Vitramon0720-GA0805A181FXEAP31GTR-ND¥44.66250Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥59.23890¥592,389
Manufacturers Standard Package
Unit Price without JCT:¥59.23890
Unit Price with JCT:¥65.16279