Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0603Y333MXJAP31G | |
|---|---|
DigiKey Part Number | GA0603Y333MXJAP31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y333MXJAP31G |
Description | CAP CER 0.033UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y333MXJAP31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603H333JBXAR31G | Vishay Vitramon | 0 | GA0603H333JBXAR31G-ND | ¥22.64350 | Upgrade |
| GA0603H333JBXAT31G | Vishay Vitramon | 0 | GA0603H333JBXAT31G-ND | ¥22.98225 | Upgrade |
| GA0603H333JXXAC31G | Vishay Vitramon | 0 | GA0603H333JXXAC31G-ND | ¥18.11813 | Upgrade |
| GA0603H333JXXAP31G | Vishay Vitramon | 0 | GA0603H333JXXAP31G-ND | ¥17.83190 | Upgrade |
| GA0603H333KBXAR31G | Vishay Vitramon | 0 | GA0603H333KBXAR31G-ND | ¥20.19940 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.94010 | ¥89,401 |
| Unit Price without JCT: | ¥8.94010 |
|---|---|
| Unit Price with JCT: | ¥9.83411 |



