GA0603H152MXXAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥20.74680
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥21.06550
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥22.64350
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥22.98225
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥19.53180
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥19.83713
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥16.63213
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥16.36260
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥18.11813
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥17.83190
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥15.62750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥15.36980
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥18.93440
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥19.23313
Datasheet
1500 pF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H152MXXAC31G

DigiKey Part Number
GA0603H152MXXAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H152MXXAC31G
Description
CAP CER 1500PF 25V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H152MXXAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥13.20550¥105,644
Unit Price without JCT:¥13.20550
Unit Price with JCT:¥14.52605